
* Images are for reference only
350761-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350761-5
- JLCPCB Part #
- C3743072
- Package
- Plugin,P=6.35mm
- Description
- 1 6.35mm Phosphor bronze Through Hole Tin 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8819
200+
$0.7280
500+
$0.7039
1000+
$0.6911
Related Products