This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1-1747277-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-1747277-4
JLCPCB Part #
C5166176
Package
Plugin,P=6.35mm
Description
-55℃~+105℃ 1 1x4P 22A 4 4P 6.35mm 600V Black Copper alloy Through Hole Tin UL94V-0 Plugin,P=6.35mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 13

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $5.1858
10+ $5.0635
30+ $4.9814
100+ $4.9009

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons