
* Images are for reference only
1-172233-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-172233-6
- JLCPCB Part #
- C17332253
- Package
- -
- Description
- -20℃~+105℃ 4.14mm Blue UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 12000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1609
200+
$0.4637
500+
$0.4476
1000+
$0.4396
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →