
* Images are for reference only
1-1624109-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1624109-9
- JLCPCB Part #
- C20457944
- Package
- 0603
- Description
- 100mA 100nH 15@500MHz 7.5Ω ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3167
1000+
$0.1264
2500+
$0.1221
5000+
$0.1202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →