
* Images are for reference only
1-1623894-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1623894-3
- JLCPCB Part #
- C7155327
- Package
- Plugin
- Description
- 1 200mW 50kΩ ±25% ±250ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3210
200+
$0.5271
500+
$0.5095
1000+
$0.5014
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →