
* Images are for reference only
1-1623750-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1623750-3
- JLCPCB Part #
- C3457701
- Package
- Plugin
- Description
- -55℃~+200℃ 0ppm/℃~+60ppm/℃ 20kΩ 7W Wirewound Resistor ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7827
250+
$0.3038
500+
$0.2925
1000+
$0.2877