This website requires JavaScript.
no-image

* Images are for reference only

1-1393219-5

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-1393219-5
JLCPCB Part #
C592580
Package
Plugin
Description
-40℃~+85℃ 2.725kΩ 210mW 24V 40V@AC 5A@30VDC、5A@250VAC 8ms 8ms AgNi + Gold plated One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $7.0309
10+ $6.8506
30+ $6.7314
100+ $6.6123
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons