
* Images are for reference only
1825463-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825463-1
- JLCPCB Part #
- C5873733
- Package
- Plugin
- Description
- -40℃~+80℃ 4P3T Rectangular Columnar Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8935
209+
$7.9375
494+
$7.6722