
* Images are for reference only
179059-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 179059-6
- JLCPCB Part #
- C442697
- Package
- Push-Pull,P=2.5mm
- Description
- 2 2.5mm 36P Right Angle 弯插,P=2.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5006
10+
$3.0159
30+
$2.7277
100+
$2.4363
500+
$2.3026
1000+
$2.2414
Related Products