
* Images are for reference only
1776118-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776118-6
- JLCPCB Part #
- C6042993
- Package
- Plugin,P=5mm
- Description
- 1 13.5A 300V 5mm 6 Black Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3635
200+
$0.9435
500+
$0.9113
1000+
$0.8968