
* Images are for reference only
1775441-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1775441-5
- JLCPCB Part #
- C590639
- Package
- P=1.5mm
- Description
- -55℃~+105℃ 1 1.5mm 1x5P 5 Non-Latching UL94V-0 White Without Fins P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.1310
50+
$0.1282
150+
$0.1263
500+
$0.1244
Related Products