
* Images are for reference only
207152-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 207152-1
- JLCPCB Part #
- C573326
- Package
- P=5mm
- Description
- -55℃~+130℃ 2x3P 3 3 5mm Black Non-Latching PA66 UL94V-0 With Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$5.2647
10+
$4.5580
30+
$4.1377
100+
$3.7127
650+
$3.5179
1300+
$3.4293
Related Products