
* Images are for reference only
1717112-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1717112-2
- JLCPCB Part #
- C572868
- Package
- P=2.2mm
- Description
- -30℃~+105℃ 12V 2 24P Automotive Connector Housing P=2.2mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.4829
10+
$1.2204
30+
$1.0755
100+
$0.9129
500+
$0.8421
1000+
$0.8083
Related Products