
* Images are for reference only
165536-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 165536-1
- JLCPCB Part #
- C574212
- Package
- -
- Description
- 0.81mm 1.5~2.5 13.5~15.5 4.83mm 6.35 Blade Terminal Blue Brass Pre-insulated Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1995
10+
$1.1770
30+
$1.1609
100+
$1.1448
Related Products