
* Images are for reference only
1625938-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1625938-1
- JLCPCB Part #
- C17652675
- Package
- Plugin
- Description
- 10kΩ 1W ±20% Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.9295
200+
$15.5335
600+
$15.0150
1200+
$14.7590
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →