
* Images are for reference only
1499631-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1499631-1
- JLCPCB Part #
- C6364506
- Package
- -
- Description
- -10℃~+60℃ 1 Beryllium copper Gold Non-LED Unshielded cat6 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.6441
200+
$20.2087
500+
$19.5325
1000+
$19.1993
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products