
* Images are for reference only
1462037-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1462037-4
- JLCPCB Part #
- C22417838
- Package
- 插件,10x6mm
- Description
- 10mm 5.65mm 6mm 插件,10x6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.0754
10+
$3.9965
30+
$3.9450
100+
$3.8919
Related Products