
* Images are for reference only
205556-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 205556-2
- JLCPCB Part #
- C3132418
- Package
- -
- Description
- -55℃~+125℃ 2 7.5A 9P Male - D-Sub / VGA Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1457
200+
$4.7002
500+
$4.5359
1000+
$4.4538