
* Images are for reference only
1456989-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1456989-1
- JLCPCB Part #
- C592590
- Package
- P=2.54mm
- Description
- -40℃~+100℃ 16P 2 2.54mm Automotive Connector Housing P=2.54mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.6519
10+
$1.3734
30+
$1.2188
100+
$1.0449
500+
$0.9693
1000+
$0.9338
Related Products