
* Images are for reference only
1393771-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1393771-8
- JLCPCB Part #
- C6041322
- Package
- Plugin
- Description
- -35℃~+85℃ 1 Set Normally Closed: 1B (SPST-NC) 1.5ms 100V@DC 500mA 500us 5V 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.1840
200+
$12.4431
500+
$12.0269
1000+
$11.8212