
* Images are for reference only
1318143-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1318143-1
- JLCPCB Part #
- C573466
- Package
- -
- Description
- 1.1mm~1.7mm 20~24 Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.3626
50+
$0.2882
150+
$0.2564
1000+
$0.2164
2000+
$0.1987
5000+
$0.1881
Related Products