
* Images are for reference only
104192-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 104192-2
- JLCPCB Part #
- C6064092
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+105℃ 1 1.27mm 10P 1A 30V 8.89mm Through Hole Tin-Lead Plugin,P=1.27mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3635
190+
$2.5393
494+
$2.4540
988+
$2.4121