
* Images are for reference only
07-2-2-13
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 07-2-2-13
- JLCPCB Part #
- C7153589
- Package
- -
- Description
- -35℃~+60℃ 115V 28V Cylinder Lever DPDT Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.2966
195+
$19.6698
495+
$19.0125