
* Images are for reference only
TFM322512ALVA2R2MTAA
Extended
- Manufacturer
- TDK
- MFR.Part #
- TFM322512ALVA2R2MTAA
- JLCPCB Part #
- C1882520
- Package
- 1210
- Description
- 2.2uH 2.7A 3.3A 64mΩ AEC-Q200 ±20% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4785
10+
$1.4447
30+
$1.4239
100+
$1.4014
Related Products