
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Package | SMD,3.5x10.1mm | |
| Operating Temperature | -40℃~+200℃ | |
| Resistance @ 25℃ | 4.6Ω | |
| Length | 8mm | |
| Voltage-Supply(Max) | 30V | |
| Resistance Tolerance | ±25% | |
| Height | 3.3mm | |
| Width | 6.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B59201P1120A062 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Package | SMD,3.5x10.1mm | |
| Operating Temperature | -40℃~+200℃ | |
| Resistance @ 25℃ | 4.6Ω | |
| Length | 8mm | |
| Voltage-Supply(Max) | 30V | |
| Resistance Tolerance | ±25% | |
| Height | 3.3mm | |
| Width | 6.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B59201P1120A062. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B59201P1120A062 datasheets or manufacturer documentation.
Datasheet: B59201P1120A062 Datasheet (PDF)
The B59201P1120A062 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.