
* Images are for reference only
NL453232T-470J-PF
Extended
- Manufacturer
- TDK
- MFR.Part #
- NL453232T-470J-PF
- JLCPCB Part #
- C86701
- Package
- 1812
- Description
- 140mA 47uH 5Ω ±5% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1497
50+
$0.1191
150+
$0.1039
500+
$0.0925
2500+
$0.0833
5000+
$0.0786
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products