
* Images are for reference only
MLJ1005W75NJT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLJ1005W75NJT000
- JLCPCB Part #
- C3911088
- Package
- 0402
- Description
- 15@25MHz 250mΩ 400mA 650MHz 75nH ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 181
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
200+
$0.0193
500+
$0.0185
1000+
$0.0182
Related Products