
* Images are for reference only
MLF1608DR10MTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF1608DR10MTD25
- JLCPCB Part #
- C2046366
- Package
- 0603
- Description
- 100nH 15@25MHz 200mA 200mΩ 450MHz AEC-Q200 ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0525
200+
$0.0203
500+
$0.0197
1000+
$0.0193