
* Images are for reference only
MHQ0402PSA0N5CT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MHQ0402PSA0N5CT000
- JLCPCB Part #
- C5669810
- Package
- 01005
- Description
- 0.5nH 10@500MHz 10GHz 150mΩ 600mA 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 175
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
200+
$0.0205
500+
$0.0198
1000+
$0.0195