
* Images are for reference only
LGJ7045TC-4R7N-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- LGJ7045TC-4R7N-D
- JLCPCB Part #
- C2052281
- Package
- SMD,7.2x6.9mm
- Description
- 20mΩ 3.6A 4.1A 4.7uH AEC-Q200 ±30% SMD,7.2x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3146
200+
$0.8960
500+
$0.8654
1000+
$0.8493