
* Images are for reference only
CS45-E2GA102M-GKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS45-E2GA102M-GKA
- JLCPCB Part #
- C531435
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 1nF 440V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4069
10+
$0.3168
30+
$0.2782
100+
$0.2300
500+
$0.2091
1000+
$0.1962
Related Products