
* Images are for reference only
CD70-B2GA151KYGKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD70-B2GA151KYGKA
- JLCPCB Part #
- C19279352
- Package
- Plugin,P=10mm
- Description
- -25℃~+105℃ 150pF Y1、X1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 134
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0671
200+
$0.0269
500+
$0.0259
1000+
$0.0254
Related Products