
* Images are for reference only
CD65ZU2GA681MYNKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD65ZU2GA681MYNKA
- JLCPCB Part #
- C19503613
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 680pF Y1、X1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0556
200+
$0.0223
500+
$0.0215
1000+
$0.0211
Related Products