
* Images are for reference only
CD12ZU2GA472MYNKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD12ZU2GA472MYNKA
- JLCPCB Part #
- C380383
- Package
- Plugin,P=10mm
- Description
- 4.7nF 400V、440V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3779
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3776
In-stock Item Pricing
Qty Unit Price
1+
$0.1220
50+
$0.0970
150+
$0.0843
500+
$0.0749
2500+
$0.0674
5000+
$0.0635
Related Products