
* Images are for reference only
B82496C3470G000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82496C3470G000
- JLCPCB Part #
- C1330280
- Package
- 0603
- Description
- 270mA 47nH 950mΩ AEC-Q200 ±2% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3121
10+
$0.3057
30+
$0.3008
100+
$0.2960