
* Images are for reference only
B72210S0251K101
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72210S0251K101
- JLCPCB Part #
- C210499
- Package
- Plugin,P=7.5mm
- Description
- 2.5kA 245pF@1kHz 250V 320V 38J 390V 400mW 650V 7.5mm 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1387
50+
$0.1103
150+
$0.0960
500+
$0.0852
2500+
$0.0767
5000+
$0.0724
Related Products