
* Images are for reference only
RMS12JT101
Extended
- Manufacturer
- TA-I Tech
- MFR.Part #
- RMS12JT101
- JLCPCB Part #
- C912891
- Package
- 1206
- Description
- -55℃~+155℃ 100Ω 200V 250mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0055
500+
$0.0043
1500+
$0.0036
5000+
$0.0032
25000+
$0.0028
50000+
$0.0026
Related Products