
* Images are for reference only
TMPC 0412HPV-3R3MG-Z02
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 0412HPV-3R3MG-Z02
- JLCPCB Part #
- C17411354
- Package
- SMD,4.5x4.1mm
- Description
- 2.3A 3.3uH 3A 97mΩ AEC-Q200 ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4007
200+
$0.1599
500+
$0.1545
1000+
$0.1519
Related Products