
* Images are for reference only
HCB1608KF-401T10
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HCB1608KF-401T10
- JLCPCB Part #
- C356975
- Package
- 0603
- Description
- 1 1A 200mΩ 400Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 885
In-stock Item Pricing
Qty Unit Price
1+
$0.0071
1000+
$0.0056
4000+
$0.0048
8000+
$0.0043
48000+
$0.0038
100000+
$0.0036
Related Products