
* Images are for reference only
FCM1005KF-121T02
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- FCM1005KF-121T02
- JLCPCB Part #
- C127302
- Package
- 0402
- Description
- 1 120Ω@100MHz 200mA 300mΩ ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.0058
500+
$0.0046
1500+
$0.0038
10000+
$0.0034
20000+
$0.0030
50000+
$0.0028
Related Products