
* Images are for reference only
SMW9070S301RTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW9070S301RTT
- JLCPCB Part #
- C47416458
- Package
- SMD
- Description
- -30℃~+100℃ 10MΩ 2 225Ω@100MHz、300Ω@100MHz 50V 6A 6mΩ SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.7552
10+
$0.6151
30+
$0.5443
100+
$0.4751
700+
$0.4332
1400+
$0.4123
Related Products