
* Images are for reference only
SLW8065S331MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW8065S331MST
- JLCPCB Part #
- C49383036
- Package
- SMD,8x8mm
- Description
- 2.9A 2A 330uH 780mΩ ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 670
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 667
In-stock Item Pricing
Qty Unit Price
1+
$0.2064
50+
$0.1643
150+
$0.1462
700+
$0.1237
2800+
$0.1136
4900+
$0.1076
Related Products