
* Images are for reference only
SLW4020SR68NST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW4020SR68NST
- JLCPCB Part #
- C49241598
- Package
- SMD,4x4mm
- Description
- 2.8A 28mΩ 6.4A 680nH ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0522
100+
$0.0419
300+
$0.0366
3000+
$0.0327
6000+
$0.0295
9000+
$0.0281
Related Products