
* Images are for reference only
XZMYK55W-A2
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMYK55W-A2
- JLCPCB Part #
- C6362815
- Package
- SMD,3.2x1.6mm
- Description
- -40℃~+85℃ 20mA 2V 347mcd 590nm 590nm 80° Water Clear Yellow SMD,3.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1992
200+
$0.0796
500+
$0.0769
1000+
$0.0756