
* Images are for reference only
CDRH73NP-561MC-B
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH73NP-561MC-B
- JLCPCB Part #
- C17453747
- Package
- SMD,7.3x7.3mm
- Description
- 220mA 4.67Ω 560uH ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5020
200+
$0.5999
500+
$0.5806
1000+
$0.5709
Related Products