
* Images are for reference only
CDRH70D45BT150NP-330MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH70D45BT150NP-330MC
- JLCPCB Part #
- C17653214
- Package
- SMD,7.7x7.3mm
- Description
- 1.6A 2.2A 33uH 97mΩ AEC-Q200 ±20% SMD,7.7x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.0005
10+
$1.7094
30+
$1.5277
100+
$1.3412
500+
$1.2576
1000+
$1.2206
Related Products