
* Images are for reference only
CDRH2D16LDNP-4R7NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH2D16LDNP-4R7NC
- JLCPCB Part #
- C2454684
- Package
- 1212
- Description
- 4.7uH 620mA 620mA 81mΩ ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4836
200+
$0.1880
500+
$0.1816
1000+
$0.1784