
* Images are for reference only
0630CDMCCDS-R68MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0630CDMCCDS-R68MC
- JLCPCB Part #
- C325009
- Package
- SMD,7x6.6mm
- Description
- 16.5A 4.8mΩ 680nH Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1723
10+
$0.9922
30+
$0.9022
100+
$0.8137
500+
$0.7607
1000+
$0.7317
Related Products