
* Images are for reference only
0415CDMCCDS-1R0MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0415CDMCCDS-1R0MC
- JLCPCB Part #
- C2453357
- Package
- SMD,4.4x4.2mm
- Description
- 1uH 23mΩ 6.8A 8A Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4566
200+
$0.1767
500+
$0.1705
1000+
$0.1675
Related Products