
* Images are for reference only
SWXABABVH0-6.553600
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXABABVH0-6.553600
- JLCPCB Part #
- C25503390
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 12pF 6.5536MHz 80Ω Crystal Oscillator ±10ppm ±20ppm SMD7050-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.6070
10+
$0.4895
30+
$0.4299
100+
$0.3720
500+
$0.3365
1000+
$0.3188
Related Products